896-052-520-202

Heilind Number:EDA896-052-520-202
Manufacturer:EDAC
Manufacturer Number:896-052-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-520-202

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a compact two-row design and a total of 52 positions, they offer efficient PCB connectivity at a pitch of .125 inches. Perfect for industrial applications, these connectors can withstand temperatures ranging from -40 to 105 °C. Ensure seamless board-to-board connections with our high-performance Card Edge Connectors.