896-052-520-212

Heilind Number:EDA896-052-520-212
Manufacturer:EDAC
Manufacturer Number:896-052-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-520-212

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 52 positions and a pitch of .125 inches, they offer seamless integration on your PCB. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for high-demand environments. Their straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with these quality connectors for enhanced efficiency and connectivity.