896-052-520-803

Heilind Number:EDA896-052-520-803
Manufacturer:EDAC
Manufacturer Number:896-052-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-520-803

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for performance under extreme conditions, these connectors are essential for industrial applications where reliability is paramount. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer superior heat resistance and durability. With two rows of 52 copper alloy contacts, each rated for 3A, they ensure seamless power and signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile and dependable choice for your projects. Explore our range of board-to-board PCB connectors and experience the difference in quality and performance.