896-052-520-807

Heilind Number:EDA896-052-520-807
Manufacturer:EDAC
Manufacturer Number:896-052-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-520-807

Detailed Description

Discover our high-temperature Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors are not only visually appealing but also durable, thanks to their UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of copper alloy contacts, they offer reliable connectivity for up to 52 positions, with a pitch of .125 inches and row spacing of .2 inches. The straight mount orientation ensures easy installation on PCBs, while their 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a perfect choice for industrial applications where reliability is key. Explore our range of products for more options in PCB connectors.