896-052-521-201

Heilind Number:EDA896-052-521-201
Manufacturer:EDAC
Manufacturer Number:896-052-521-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-521-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in harsh environments. With a 3A amperage rating and copper alloy contacts, they deliver efficient power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers 52 positions for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of industrial applications. Choose the straight mount orientation for easy installation. Elevate your PCB assembly with our top-of-the-line Card Edge Connectors.