896-052-521-203

Heilind Number:EDA896-052-521-203
Manufacturer:EDAC
Manufacturer Number:896-052-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-521-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these black connectors are built to withstand even the most demanding environments, with a UL 94V-0 Polyphenylene Sulfide housing ensuring safety and reliability. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of current, these connectors offer seamless board-to-board connections with a pitch of .125 inches. With a total of 52 positions and a straight mount orientation, they provide ample versatility for your projects. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are ideal for high-temperature applications. Trust in our connectors for secure and efficient connectivity in your electronic designs.