896-052-521-204

Heilind Number:EDA896-052-521-204
Manufacturer:EDAC
Manufacturer Number:896-052-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-521-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row configuration and 52 positions, they offer ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Engineered for precision, these connectors boast a pitch of .125 inches and row spacing of .2 inches, facilitating seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Choose our Card Edge Connectors for superior quality and performance in your projects.