896-052-521-212

Heilind Number:EDA896-052-521-212
Manufacturer:EDAC
Manufacturer Number:896-052-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-521-212

Detailed Description

Elevate your high-temp PCB connection game with our sleek Black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a current rating of 3A, they provide efficient power transfer for your electronics. The two rows of 52 positions offer ample connectivity options, while the copper alloy contacts and .125" pitch guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial applications. Trust in our quality engineering to keep your systems running smoothly.