896-052-521-802

Heilind Number:EDA896-052-521-802
Manufacturer:EDAC
Manufacturer Number:896-052-521-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-521-802

Detailed Description

Enhance connectivity within your electronic systems with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable power transmission. With two rows of 52 positions each, they offer ample connectivity options for your PCB layouts. The black color and straight mount orientation ensure seamless integration into your system. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for high-temp applications. Trust in their quality and precision for all your board-to-board PCB connection needs.