896-052-521-804

Heilind Number:EDA896-052-521-804
Manufacturer:EDAC
Manufacturer Number:896-052-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-521-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission at up to 3 A. With two rows and 52 positions, they offer ample connectivity options, while a pitch of .125 in and row spacing of .2 in streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-demand applications. Choose straight mount orientation for seamless integration into your PCB setup. Elevate your connectivity game with these cutting-edge connectors.