896-052-521-807

Heilind Number:EDA896-052-521-807
Manufacturer:EDAC
Manufacturer Number:896-052-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-521-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a two-row configuration with a total of 52 positions, ensuring seamless connectivity. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contact material, they can withstand temperatures ranging from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in our connectors for efficient and secure board-to-board connections in your electronic projects.