896-052-521-808

Heilind Number:EDA896-052-521-808
Manufacturer:EDAC
Manufacturer Number:896-052-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-521-808

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, they guarantee durability and safety. With two rows and 52 positions, they offer ample connectivity options for your PCB needs. The copper alloy contact material and .125-inch pitch deliver efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Explore our range of Board To Board PCB Connectors for more high-quality solutions.