896-052-522-202

Heilind Number:EDA896-052-522-202
Manufacturer:EDAC
Manufacturer Number:896-052-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-522-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-522-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring secure and reliable connections. With two rows and 52 positions, they offer ample flexibility for various applications. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate precise and efficient PCB connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105°C guarantees suitability for diverse industrial environments. Trust in their quality and performance for seamless board-to-board connectivity.