896-052-522-204

Heilind Number:EDA896-052-522-204
Manufacturer:EDAC
Manufacturer Number:896-052-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-522-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-522-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a dual-row configuration and a total of 52 positions, they provide ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise and secure connections. Whether you're working on industrial machinery or electronic systems, these connectors, with an operating temperature range of -40 to 105 °C, are perfect for high-temperature applications. Trust in their straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with these high-performance Card Edge Connectors.