896-052-522-207

Heilind Number:EDA896-052-522-207
Manufacturer:EDAC
Manufacturer Number:896-052-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-522-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-522-207

Detailed Description

Enhance your high-temp PCB connections with our cutting-edge Card Edge Connectors. Designed for durability and efficiency, these connectors boast a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in the most demanding environments. With a dual-row configuration and 52 positions, they offer ample connectivity options for your projects. The copper alloy contacts provide reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your PCB setups today with our top-of-the-line Card Edge Connectors.