896-052-522-208

Heilind Number:EDA896-052-522-208
Manufacturer:EDAC
Manufacturer Number:896-052-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-522-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-522-208

Detailed Description

Upgrade your connectivity with these High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3 A, they provide reliable power transmission. The two rows of copper alloy contacts ensure secure and efficient data transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With 52 positions available, these connectors are perfect for high-density applications. Their straight mount orientation makes installation a breeze, and they can withstand extreme temperatures ranging from -40 to 105°C. Upgrade your PCB connectivity with these premium-quality Card Edge Connectors.