896-052-522-802

Heilind Number:EDA896-052-522-802
Manufacturer:EDAC
Manufacturer Number:896-052-522-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-522-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-522-802

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double row configuration and 52 positions, they offer ample connectivity options for your PCBs. Crafted with precision, the contact material is a reliable Copper Alloy, guaranteeing efficient signal transmission. The .125-inch pitch and .2-inch row spacing make them compatible with a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for even the most demanding environments. Whether you're a professional in need of top-tier components or an enthusiast working on a personal project, our Card Edge Connectors are the perfect choice to ensure seamless connectivity. Upgrade your setup today and experience the difference firsthand.