896-052-522-803

Heilind Number:EDA896-052-522-803
Manufacturer:EDAC
Manufacturer Number:896-052-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-522-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-522-803

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a double row layout with a total of 52 positions, ensuring seamless connectivity. With a low pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors offer reliable conductivity even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for a wide range of applications. Trust in their straight mount orientation for easy installation, making them a must-have in any PCB setup. Elevate your connectivity game with these high-quality Card Edge Connectors.