896-052-522-804

Heilind Number:EDA896-052-522-804
Manufacturer:EDAC
Manufacturer Number:896-052-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-522-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-522-804

Detailed Description

Enhance your high-temperature PCB connectivity with these black Card Edge Connectors. Designed for optimal performance, they offer a reliable 3A amperage and feature housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and a total of 52 positions, they ensure efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for secure and stable installation, making them a vital component in your PCB assembly process.