896-052-522-808

Heilind Number:EDA896-052-522-808
Manufacturer:EDAC
Manufacturer Number:896-052-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-522-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-522-808

Detailed Description

Elevate your high-temperature electronic connections with our Black High Temp Card Edge Connectors. With a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance even in challenging environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 52 positions, they offer secure and efficient connectivity for your PCBs. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating seamlessly in temperature ranges from -40 to 105°C, these connectors are ideal for a wide range of industrial applications, meeting the highest standards of quality and performance. Upgrade your board-to-board connections with confidence.