896-052-522-812

Heilind Number:EDA896-052-522-812
Manufacturer:EDAC
Manufacturer Number:896-052-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-522-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-522-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature durable housing made of UL 94V-0 Polyphenylene Sulfide and contact pins crafted from Copper Alloy, ensuring reliable power transmission. With two rows and 52 positions, they offer ample connectivity options while maintaining a compact footprint with a pitch of .125 inches. The straight mount orientation and secure row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial environments. Elevate your PCB assembly with this essential component for seamless board-to-board connections.