896-052-526-204

Heilind Number:EDA896-052-526-204
Manufacturer:EDAC
Manufacturer Number:896-052-526-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-526-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-526-204

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With two rows of copper alloy contacts and a total of 52 positions, they offer ample connectivity for your applications. The .125" pitch and .2" row spacing allow for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and high-temperature settings. Whether you're working on electronics, telecommunications, or any other project requiring reliable board-to-board connections, these card edge connectors are the perfect choice.