896-052-526-207

Heilind Number:EDA896-052-526-207
Manufacturer:EDAC
Manufacturer Number:896-052-526-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-526-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-526-207

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors, a crucial component in ensuring reliable performance in high-temperature environments. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering exceptional heat resistance. With two rows and a total of 52 positions, they provide ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Engineered for versatility, these connectors offer straight mount orientation, making installation hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in various industries. Trust in our Card Edge Connectors to deliver optimal performance and durability, ensuring your electronics operate smoothly even in the most demanding conditions.