896-052-526-802

Heilind Number:EDA896-052-526-802
Manufacturer:EDAC
Manufacturer Number:896-052-526-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-526-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-526-802

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a 2-row layout with 52 positions, perfect for robust board-to-board connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure mating. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for reliable insulation and protection. Engineered for industrial environments, these connectors can withstand operating temperatures ranging from -40 to 105 degrees Celsius. The contact material is a durable Copper Alloy, guaranteeing excellent conductivity. Their straight mount orientation facilitates easy installation, making them ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.