896-052-526-804

Heilind Number:EDA896-052-526-804
Manufacturer:EDAC
Manufacturer Number:896-052-526-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-526-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-526-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, they offer secure and efficient power transmission, perfect for high-speed data applications. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 52 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, our connectors are ideal for a wide range of industrial and commercial applications. Trust in our quality-assured connectors to deliver seamless and enduring performance for your projects.