896-052-526-808

Heilind Number:EDA896-052-526-808
Manufacturer:EDAC
Manufacturer Number:896-052-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-526-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-526-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they offer reliable conductivity for a variety of applications. The double-row design with 52 positions allows for efficient and secure PCB connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in extreme conditions, these connectors have an impressive temperature range of -40 to 105°C. Choose straight mount orientation for easy installation. Elevate your connectivity solutions with these high-quality connectors.