896-052-540-201

Heilind Number:EDA896-052-540-201
Manufacturer:EDAC
Manufacturer Number:896-052-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-540-201

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3A amperage rating and copper alloy contacts, they provide secure power transmission. The double-row design, with a pitch of .125 inches and row spacing of .2 inches, offers ample connectivity, accommodating up to 52 positions. Suitable for straight mounting, these connectors can withstand temperatures ranging from -40 to 105°C, making them ideal for various industrial applications. Upgrade your board-to-board connections with these high-quality components.