896-052-540-202

Heilind Number:EDA896-052-540-202
Manufacturer:EDAC
Manufacturer Number:896-052-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-540-202

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black finish and are engineered to endure extreme temperatures, with a wide operating range of -40 to 105°C. Featuring UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contact material, they ensure reliable performance in demanding environments. With two rows and 52 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections. Whether straight or right-angle mount, these connectors provide flexibility in installation. Perfect for various industrial applications, from telecommunications to aerospace, trust in our connectors for optimal performance.