896-052-540-203

Heilind Number:EDA896-052-540-203
Manufacturer:EDAC
Manufacturer Number:896-052-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-540-203

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors offer reliable performance with a current rating of 3A. Crafted with black UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, they ensure robust and long-lasting connections. With a dual-row configuration and a total of 52 positions, they provide ample flexibility for your PCB layout. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Featuring a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Elevate your connectivity standards with these essential components.