896-052-540-207

Heilind Number:EDA896-052-540-207
Manufacturer:EDAC
Manufacturer Number:896-052-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-540-207

Detailed Description

Discover the ultimate solution for seamless PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in extreme conditions, these connectors boast a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With two rows and 52 positions, they offer ample connectivity options, while the copper alloy contact material guarantees efficient power transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in need of high-quality components or a hobbyist looking for top-tier products, our Card Edge Connectors are the perfect choice. Available in sleek black, they not only deliver superior performance but also add a touch of sophistication to your projects. Upgrade your PCB connections today with these cutting-edge connectors.