896-052-540-802

Heilind Number:EDA896-052-540-802
Manufacturer:EDAC
Manufacturer Number:896-052-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-540-802

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors, designed for reliability in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 rated Polyphenylene Sulfide, these connectors offer superior heat resistance and durability. With a double-row configuration and 52 positions, they provide ample connectivity options for your applications. The copper alloy contacts ensure efficient signal transmission, while the 0.125-inch pitch and 0.2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial uses. Trust in their straight mount orientation for secure and stable installation. Elevate your PCB assembly with our reliable and high-performance card edge connectors.