896-052-540-803

Heilind Number:EDA896-052-540-803
Manufacturer:EDAC
Manufacturer Number:896-052-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-540-803

Detailed Description

Enhance your circuit board connectivity with our High Temperature Card Edge Connectors. With a sleek black design, these connectors are not only visually appealing but also durable, operating at temperatures ranging from -40 to 105 °C. Featuring two rows of 52 positions, they provide ample space for seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing material ensures safety and reliability, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure connections for optimal performance. Suitable for straight mounting orientation, they are perfect for various electronic applications. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.