896-052-540-804

Heilind Number:EDA896-052-540-804
Manufacturer:EDAC
Manufacturer Number:896-052-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-540-804

Detailed Description

Introducing our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both durability and safety. Featuring two rows of 52 positions, they offer ample connectivity for your PCB applications. The copper alloy contact material and .125-inch pitch guarantee efficient signal transmission, while the 3A amperage rating allows for high-power operation. Designed for straight mounting orientation, these connectors are easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in a variety of industries. Trust in our Card Edge Connectors for robust and dependable connectivity solutions.