896-052-540-807

Heilind Number:EDA896-052-540-807
Manufacturer:EDAC
Manufacturer Number:896-052-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-540-807

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a double row configuration and 52 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient power transfer, with a low 3A amperage suitable for various applications. Perfect for straight mounting orientation, these connectors have a pitch of .125 inches and row spacing of .2 inches, facilitating seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Elevate your connectivity solutions with these high-quality Card Edge Connectors.