896-052-540-808

Heilind Number:EDA896-052-540-808
Manufacturer:EDAC
Manufacturer Number:896-052-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-540-808

Detailed Description

Engineered for high-temperature applications, these Card Edge Connectors ensure reliable connectivity in demanding environments. With a sleek black design, they offer both durability and style. Featuring a 2-row configuration with 52 positions, these connectors provide ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the UL 94V-0 Polyphenylene Sulfide housing material ensures high fire resistance. With a pitch of .125 inches and a row spacing of .2 inches, these connectors are ideal for precise PCB connections. Operating within a wide temperature range of -40 to 105°C, they are suitable for use in various industries. Designed for straight mount orientation, they offer easy installation on circuit boards. Trust in these connectors for high-performance board-to-board connections in your electronic devices.