896-052-541-203

Heilind Number:EDA896-052-541-203
Manufacturer:EDAC
Manufacturer Number:896-052-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-541-203

Detailed Description

Enhance your PCB connectivity with our top-of-the-line High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperature conditions ranging from -40 to 105 °C. With a sleek black finish and two rows of 52 contact positions, they offer seamless integration and efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise positioning on your board. Whether you're a professional in the field or a DIY enthusiast, these connectors, with a straight mount orientation, are perfect for a wide range of projects. Upgrade your setup today and experience the difference in performance and durability.