896-052-541-207

Heilind Number:EDA896-052-541-207
Manufacturer:EDAC
Manufacturer Number:896-052-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-541-207

Detailed Description

Enhance your high-temperature electronic connections with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are engineered with a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 52 positions, they offer seamless board-to-board PCB connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in these black connectors to deliver consistent power with an amperage rating of 3A, meeting your connectivity needs with quality and precision.