896-052-541-208

Heilind Number:EDA896-052-541-208
Manufacturer:EDAC
Manufacturer Number:896-052-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-541-208

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The 52 positions, organized in 2 rows with a .125-inch pitch and .2-inch row spacing, provide ample connectivity options. Perfect for board-to-board PCB connections, these connectors offer a secure straight mount orientation. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.