896-052-541-802

Heilind Number:EDA896-052-541-802
Manufacturer:EDAC
Manufacturer Number:896-052-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-541-802

Detailed Description

Enhance connectivity in high-temperature environments with these Card Edge Connectors. Designed with precision, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With a double-row configuration and 52 positions, they provide ample space for secure connections. The .125-inch pitch and .2-inch row spacing offer efficient signal transmission, while the straight mount orientation allows for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with these high-temp connectors.