896-052-541-803

Heilind Number:EDA896-052-541-803
Manufacturer:EDAC
Manufacturer Number:896-052-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-541-803

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black hue and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a current rating of 3A, they offer reliable power transmission for your applications. Featuring two rows of 52 positions each, these connectors facilitate seamless board-to-board connections with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient signal transmission. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in these connectors for secure and efficient interconnect solutions in your PCB designs.