896-052-541-808

Heilind Number:EDA896-052-541-808
Manufacturer:EDAC
Manufacturer Number:896-052-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-541-808

Detailed Description

Enhance your high-temperature connectivity solutions with these advanced Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a double-row configuration and 52 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of industrial settings. Upgrade your PCB assemblies with these high-quality connectors and experience seamless performance like never before.