896-052-541-812

Heilind Number:EDA896-052-541-812
Manufacturer:EDAC
Manufacturer Number:896-052-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-541-812

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Featuring a sleek black design, these connectors are engineered for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they guarantee durability and reliability. With two rows and 52 positions, they offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C. Trust in our cutting-edge technology to streamline your PCB connectivity needs.