896-052-555-204

Heilind Number:EDA896-052-555-204
Manufacturer:EDAC
Manufacturer Number:896-052-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-555-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in extreme conditions, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a dual-row configuration and 52 positions, they offer ample connectivity options for your projects. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding applications. Trust in our black connectors to deliver high performance and secure connections in any environment.