896-052-555-802

Heilind Number:EDA896-052-555-802
Manufacturer:EDAC
Manufacturer Number:896-052-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-555-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a current rating of 3 A and feature durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of copper alloy contacts and a pitch of .125 inches, they offer secure and efficient connectivity for your electronic devices. The straight mount orientation and 52 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a reliable choice for your connectivity needs. Upgrade your setup with these high-quality connectors for seamless board-to-board connections.