896-052-555-803

Heilind Number:EDA896-052-555-803
Manufacturer:EDAC
Manufacturer Number:896-052-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-555-803

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a double-row configuration and a total of 52 positions, they offer ample connectivity options for your PCB setups. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and efficient installation. Elevate your electronic projects with these high-quality connectors, essential components in any professional setup.