896-052-555-804

Heilind Number:EDA896-052-555-804
Manufacturer:EDAC
Manufacturer Number:896-052-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-555-804

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a current rating of 3 A, they offer efficient power transmission for your electronic devices. The two-row design with 52 positions allows for versatile connectivity options, while the copper alloy contact material guarantees secure and stable contact. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for industrial and commercial applications where durability is paramount. Additionally, the sleek black finish adds a professional touch to your PCB assembly. Trust in our Card Edge Connectors for seamless and reliable board-to-board connections.