896-052-556-207

Heilind Number:EDA896-052-556-207
Manufacturer:EDAC
Manufacturer Number:896-052-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-556-207

Detailed Description

Enhance the efficiency and reliability of your high-temperature applications with our Black High Temp Card Edge Connectors. Featuring a robust UL 94V-0 Polyphenylene Sulfide housing, these connectors can withstand extreme temperatures ranging from -40 to 105 °C. With a contact material of Copper Alloy, they ensure optimal conductivity and durability. Designed for seamless integration, the connectors have a straight mount orientation and offer 52 positions across 2 rows. The .125-inch pitch and .2-inch row spacing facilitate easy and secure connections on your PCB. Trust in our connectors for superior performance in demanding environments.