896-052-556-208

Heilind Number:EDA896-052-556-208
Manufacturer:EDAC
Manufacturer Number:896-052-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-556-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the 52 positions cater to versatile connection needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, they guarantee consistent performance. Choose these connectors for high-quality, straight-mount solutions in your PCB assembly projects.