896-052-556-804

Heilind Number:EDA896-052-556-804
Manufacturer:EDAC
Manufacturer Number:896-052-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-556-804

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the most demanding environments. With a robust amperage rating of 3A, they provide efficient power transmission for your applications. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity on your board. Boasting 52 positions, these connectors enable versatile integration. Their straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, they guarantee consistent performance. Trust in our top-of-the-line Card Edge Connectors to elevate your PCB connections to the next level. Available in the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.