896-052-558-201

Heilind Number:EDA896-052-558-201
Manufacturer:EDAC
Manufacturer Number:896-052-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-052-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-052-558-201

Detailed Description

Experience seamless connectivity with our high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only durable but also safe. With a contact material of copper alloy, they ensure reliable conductivity. The two-row layout with a pitch of .125 inches and row spacing of .2 inches offers efficient connection for up to 52 positions. Mount them straight for easy installation in your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronics projects.